842-011-544-101

Heilind Number:EDA842-011-544-101
Manufacturer:EDAC
Manufacturer Number:842-011-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-544-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row configuration featuring 11 positions spaced at 0.1 inches, it offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications, from industrial machinery to telecommunications systems. Trust in its superior quality for your next project.