842-011-558-101

Heilind Number:EDA842-011-558-101
Manufacturer:EDAC
Manufacturer Number:842-011-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector features a single row layout with 11 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Its right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse applications. Elevate your connectivity solutions with this essential component.