842-011-558-102

Heilind Number:EDA842-011-558-102
Manufacturer:EDAC
Manufacturer Number:842-011-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-558-102

Detailed Description

Enhance your high-temperature circuit connections with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green color and a single row layout with 11 positions, perfect for streamlined PCB connections. With a robust housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it ensures secure and efficient power transmission. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with this essential component.