842-011-558-108

Heilind Number:EDA842-011-558-108
Manufacturer:EDAC
Manufacturer Number:842-011-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-558-108

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector, designed for reliable performance in extreme conditions. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and 11 positions, it offers seamless connectivity for your PCBs. The copper alloy contacts guarantee efficient power transfer, while the .1 inch pitch and .2 inch row spacing provide optimal signal integrity. Perfect for space-saving installations, its right angle mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Upgrade your connectivity with this essential component.