842-011-559-101

Heilind Number:EDA842-011-559-101
Manufacturer:EDAC
Manufacturer Number:842-011-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-559-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this green connector features a single row design with 11 positions, ensuring seamless connectivity for your electronic components. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh operating environments. The right-angle mount orientation offers flexibility in installation, while the narrow pitch of .1 inches and row spacing of .2 inches optimize space efficiency on your board. Rated for an operating temperature range of -40 to 105°C, it's perfect for applications requiring elevated thermal performance. Elevate your PCB design with this essential component that's part of our extensive lineup of quality connectors.