842-012-500-101

Heilind Number:EDA842-012-500-101
Manufacturer:EDAC
Manufacturer Number:842-012-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row of 12 positions, ensuring seamless integration for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection against high temperatures, while the copper alloy contact material ensures reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for board-to-board PCB connections. Upgrade your connectivity solutions with this essential component.