842-012-520-101

Heilind Number:EDA842-012-520-101
Manufacturer:EDAC
Manufacturer Number:842-012-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row of 12 positions with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting durability and high conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your board-to-board PCB connections. Upgrade your connectivity solutions with this essential connector.