842-012-520-108

Heilind Number:EDA842-012-520-108
Manufacturer:EDAC
Manufacturer Number:842-012-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-520-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a single row layout with 12 positions for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material ensures reliable insulation, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation offers easy installation, making it a must-have component for your PCB assembly needs. Elevate your connectivity solutions with this essential connector.