842-012-520-212

Heilind Number:EDA842-012-520-212
Manufacturer:EDAC
Manufacturer Number:842-012-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-520-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of Copper Alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, provide reliable connectivity for up to 12 positions. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore our range of board-to-board connectors and elevate your connectivity game.