842-012-521-101

Heilind Number:EDA842-012-521-101
Manufacturer:EDAC
Manufacturer Number:842-012-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-521-101

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row housing with 12 positions for seamless integration on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and high-quality Copper Alloy contacts, it ensures reliable power transmission even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and stability in your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.