842-012-521-102

Heilind Number:EDA842-012-521-102
Manufacturer:EDAC
Manufacturer Number:842-012-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-521-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and twelve positions, it offers ample connectivity possibilities. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for a wide array of applications. The 0.1-inch pitch and 0.2-inch row spacing further enhance its versatility. Whether for industrial, commercial, or personal projects, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component and experience unparalleled performance.