842-012-521-103

Heilind Number:EDA842-012-521-103
Manufacturer:EDAC
Manufacturer Number:842-012-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with this efficient Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures reliable performance. With a current rating of 3A, it's suitable for powering various components. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. This single-row connector, with 12 positions spaced at 0.1 inches, offers seamless board-to-board connection. Crafted from copper alloy, the contacts ensure excellent conductivity. Its straight mount orientation and a pitch of 0.2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your PCB assembly with this essential connector.