842-012-521-104

Heilind Number:EDA842-012-521-104
Manufacturer:EDAC
Manufacturer Number:842-012-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-521-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. With a vibrant green color and a single row design, this connector features 12 positions with a pitch of .1 inches, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures high performance even in extreme temperatures ranging from -40 to 105 °C. The straight mount orientation and compact design make it easy to install, saving valuable space on your PCB. Trust in the quality and efficiency of our Card Edge Connector for your electronic projects.