842-012-521-107

Heilind Number:EDA842-012-521-107
Manufacturer:EDAC
Manufacturer Number:842-012-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-521-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a single row layout and 12 positions, it offers seamless integration on your board. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.