842-012-521-108

Heilind Number:EDA842-012-521-108
Manufacturer:EDAC
Manufacturer Number:842-012-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-521-108

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this green connector is designed for reliable performance in demanding environments. With a single row of 12 positions and a pitch of .1 inch, it offers seamless integration on your PCB. The straight mount orientation and compact design ensure easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this connector for efficient board-to-board connections in a variety of applications.