842-012-521-112

Heilind Number:EDA842-012-521-112
Manufacturer:EDAC
Manufacturer Number:842-012-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-521-112

Detailed Description

Ensure seamless connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, offering superior heat resistance. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting a single row layout with 12 positions and a 0.1-inch pitch, it provides precise board-to-board connection. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your PCB assembly needs. Trust in our quality connector to deliver consistent performance in demanding applications.