842-012-521-201

Heilind Number:EDA842-012-521-201
Manufacturer:EDAC
Manufacturer Number:842-012-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-521-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing accommodate 12 positions, perfect for secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this essential component.