842-012-521-204

Heilind Number:EDA842-012-521-204
Manufacturer:EDAC
Manufacturer Number:842-012-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-521-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power delivery up to 3A. With two rows of 12 positions each, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Engineered for versatility, it supports straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic projects. Trust in its quality for seamless integration in your PCB assemblies.