842-012-521-207

Heilind Number:EDA842-012-521-207
Manufacturer:EDAC
Manufacturer Number:842-012-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-521-207

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector boasts exceptional durability and fire resistance. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. The straight mount orientation and 12 positions ensure easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency for your next project.