842-012-521-208

Heilind Number:EDA842-012-521-208
Manufacturer:EDAC
Manufacturer Number:842-012-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-521-208

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for seamless integration with your PCB. Boasting a vibrant green color, this connector offers a durable and reliable solution for your electronic projects. With a high amperage rating of 3A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for superior heat resistance and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it provides secure and precise connections for up to 12 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for demanding applications, this connector is a must-have in your inventory. Explore our full range of PCB connectors for more connectivity solutions.