842-012-521-212

Heilind Number:EDA842-012-521-212
Manufacturer:EDAC
Manufacturer Number:842-012-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-521-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed to withstand extreme temperatures from -40 to 105 °C. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance in even the most demanding environments. With a dual-row design and a total of 12 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise mating. Whether you're working on industrial machinery or high-performance electronics, this connector, with a 3A amperage rating, is a must-have for seamless board-to-board connections. Its straight mount orientation further enhances installation convenience. Trust in our connector to deliver exceptional quality and performance, meeting your connectivity needs with ease.