842-012-523-102

Heilind Number:EDA842-012-523-102
Manufacturer:EDAC
Manufacturer Number:842-012-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-523-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a single row configuration and 12 positions, it offers seamless integration for your projects. The contact material, Copper Alloy, guarantees secure and efficient conductivity. Featuring a pitch of .1 in and row spacing of .2 in, it allows for precise and stable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector's quality and performance for all your board-to-board PCB connection needs.