842-012-523-108

Heilind Number:EDA842-012-523-108
Manufacturer:EDAC
Manufacturer Number:842-012-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-523-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. This green connector, featuring a single row with 12 positions, is designed for high-performance applications with an amperage rating of 3 A. Its UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in extreme operating environments ranging from -40 to 105 °C. Crafted with copper alloy contacts and a .1-inch pitch, this connector guarantees secure and efficient board-to-board connections. With a straight mount orientation and .2-inch row spacing, it offers easy installation and optimal space utilization. Trust in this essential component for seamless and high-speed data transmission in your electronic designs.