842-012-523-201

Heilind Number:EDA842-012-523-201
Manufacturer:EDAC
Manufacturer Number:842-012-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-523-201

Detailed Description

Enhance your electronic projects with our high-temp card edge connector, a crucial component designed for reliable and efficient PCB connections. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, it offers excellent conductivity, ideal for high-speed data transmission. The precise pitch of .1 inches and row spacing of .2 inches accommodate 12 positions, allowing for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in this essential connector for your PCB assembly needs.