842-012-523-212

Heilind Number:EDA842-012-523-212
Manufacturer:EDAC
Manufacturer Number:842-012-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-523-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows of 12 positions each, it offers ample connectivity options for your PCB projects. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.