842-012-524-108

Heilind Number:EDA842-012-524-108
Manufacturer:EDAC
Manufacturer Number:842-012-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-524-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate for exceptional durability. With a single row design and 12 positions, it offers reliable connectivity for your electronic components. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation, making it an essential component in your PCB assembly process. Elevate your connectivity solutions with this high-performance Card Edge Connector.