842-012-540-101

Heilind Number:EDA842-012-540-101
Manufacturer:EDAC
Manufacturer Number:842-012-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in high-temperature environments. With a single row layout and a total of 12 positions, this connector offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for various electronic applications. Elevate your project with this essential connector, perfect for demanding industrial and commercial settings.