842-012-540-102

Heilind Number:EDA842-012-540-102
Manufacturer:EDAC
Manufacturer Number:842-012-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-540-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a single row configuration with 12 positions, perfect for seamless board-to-board PCB connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature conditions ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze. Elevate your connectivity solutions with this essential component.