842-012-540-108

Heilind Number:EDA842-012-540-108
Manufacturer:EDAC
Manufacturer Number:842-012-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-540-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your circuit board. The 12-position setup allows for versatile connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications. Upgrade your PCB assembly with this essential component for superior reliability and performance.