842-012-540-207

Heilind Number:EDA842-012-540-207
Manufacturer:EDAC
Manufacturer Number:842-012-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-540-207

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing. With a copper alloy contact material ensuring reliable conductivity, it can handle up to 3A of current. Its double-row configuration, with 12 positions, offers ample connectivity options, while the .1" pitch and .2" row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Ideal for board-to-board PCB connections, this connector, in a sleek green color, boasts a straight mount orientation for easy installation. Upgrade your electronic assemblies with this essential component.