842-012-540-212

Heilind Number:EDA842-012-540-212
Manufacturer:EDAC
Manufacturer Number:842-012-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability and durability, this essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic projects. The straight mount orientation and 12 positions make installation a breeze, while the -40 to 105 °C operating temperature range guarantees functionality across various conditions. Upgrade your setup with this essential connector, a must-have for any tech enthusiast.