842-012-541-102

Heilind Number:EDA842-012-541-102
Manufacturer:EDAC
Manufacturer Number:842-012-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission at a maximum amperage of 3 A. With a single row layout and a pitch of .1 in, it seamlessly accommodates up to 12 positions, making it ideal for various industrial applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector guarantees consistent connectivity even in extreme conditions. Its straight mount orientation and row spacing of .2 in offer convenient installation, while its high temperature resistance ensures long-lasting functionality. Upgrade your connectivity solutions with this essential component, perfect for use in board-to-board PCB connections.