842-012-541-104

Heilind Number:EDA842-012-541-104
Manufacturer:EDAC
Manufacturer Number:842-012-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Built for durability, this connector boasts a 3A amperage, perfect for high-performance applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With a single row design and Copper Alloy contact material, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Featuring 12 positions, this connector is ideal for precision connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industries. Elevate your PCB design with this essential component.