842-012-541-108

Heilind Number:EDA842-012-541-108
Manufacturer:EDAC
Manufacturer Number:842-012-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient signal transmission. Boasting a single row configuration with 12 positions, it facilitates seamless board-to-board connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications.Upgrade your connectivity with this top-of-the-line solution, a must-have for any electronic setup.