842-012-541-201

Heilind Number:EDA842-012-541-201
Manufacturer:EDAC
Manufacturer Number:842-012-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-541-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector boasts a vibrant green color and accommodates a current of 3 A. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures durability. With two rows and 12 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient transmission. Featuring a pitch of .1 in and row spacing of .2 in, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.