842-012-541-208

Heilind Number:EDA842-012-541-208
Manufacturer:EDAC
Manufacturer Number:842-012-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-541-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for performance and durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy. With two rows and twelve positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse industrial settings. Elevate your PCB connectivity with this essential component, a standout in our comprehensive range of connectors.