842-012-541-212

Heilind Number:EDA842-012-541-212
Manufacturer:EDAC
Manufacturer Number:842-012-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-541-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate, this connector ensures secure and reliable connections. With a current rating of 3 A, it offers efficient power transmission. The two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, provide a total of 12 positions for versatile connectivity. Perfect for board-to-board applications, this connector boasts a straight mount orientation and an extensive operating temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component.