842-012-542-101

Heilind Number:EDA842-012-542-101
Manufacturer:EDAC
Manufacturer Number:842-012-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-542-101

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate. The 1-row configuration with 12 positions ensures efficient data transmission, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its quality for secure board-to-board connectivity in your projects.