842-012-542-102

Heilind Number:EDA842-012-542-102
Manufacturer:EDAC
Manufacturer Number:842-012-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-542-102

Detailed Description

Enhance your high-temperature PCB connections with our state-of-the-art Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 12 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial use. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Whether you need a straight mount orientation or have specific orientation requirements, this connector fits the bill. Trust in its 3A amperage rating for efficient power transfer. Elevate your PCB design with this essential component.