842-012-542-212

Heilind Number:EDA842-012-542-212
Manufacturer:EDAC
Manufacturer Number:842-012-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-542-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a steady 3 A. With two rows of 12 positions each, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Upgrade your setup with this essential component, a must-have in any professional connector toolkit.