842-012-544-101

Heilind Number:EDA842-012-544-101
Manufacturer:EDAC
Manufacturer Number:842-012-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this essential component is designed for rugged durability, with a UL 94V-0 Diallyl Phthalate housing ensuring reliable performance. The copper alloy contact material and 3 A amperage rating guarantee efficient power transmission, while the single-row design with 12 positions offers seamless integration on PCBs. With a pitch and row spacing of .1 in and .2 in respectively, precise alignment is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for a secure and stable connection, making it a vital component in your PCB assembly setup. Browse our array of connector solutions under the Board To Board PCB Connectors category to find the perfect fit for your project.