842-012-544-212

Heilind Number:EDA842-012-544-212
Manufacturer:EDAC
Manufacturer Number:842-012-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-544-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this green connector features a 2-row setup with 12 positions, ensuring efficient data transmission. With a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it offers both durability and conductivity. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications where performance is key. Trust in this connector for seamless and secure connectivity in your electronic designs.