842-012-555-207

Heilind Number:EDA842-012-555-207
Manufacturer:EDAC
Manufacturer Number:842-012-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-555-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding conditions. With two rows of copper alloy contacts, it offers a secure and efficient connection for power transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it accommodates 12 positions with a straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.