842-012-555-212

Heilind Number:EDA842-012-555-212
Manufacturer:EDAC
Manufacturer Number:842-012-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a must-have for demanding industrial applications. Engineered for reliable performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. Featuring two rows and 12 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for harsh environments. Elevate your electronic designs with this essential component.