842-012-556-201

Heilind Number:EDA842-012-556-201
Manufacturer:EDAC
Manufacturer Number:842-012-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for superior performance, this connector features a 2-row layout with 12 positions, perfect for secure and efficient board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for seamless integration. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in high-temperature environments ranging from -40 to 105 °C. Crafted with Copper Alloy contacts, it offers excellent conductivity, with an amperage rating of 3A. Whether for industrial or commercial applications, this straight-mount connector is a must-have in your electronic assembly toolkit. Stay ahead in connectivity with this essential component.