842-012-556-207

Heilind Number:EDA842-012-556-207
Manufacturer:EDAC
Manufacturer Number:842-012-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-556-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in the harshest environments. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your 12-position connection needs. Its straight mount orientation simplifies installation, while an impressive operating temperature range of -40 to 105°C guarantees sustained functionality. Upgrade your system with this essential component for superior performance and longevity.