842-012-558-101

Heilind Number:EDA842-012-558-101
Manufacturer:EDAC
Manufacturer Number:842-012-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-558-101

Detailed Description

Enhance connectivity within electronic systems with our High Temp Card Edge Connector, a vital component for seamless signal transmission. Designed for efficiency and durability, this connector boasts a single row configuration with 12 positions, perfect for streamlined PCB connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in high-temperature environments ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Each connection is secured with copper alloy contacts, guaranteeing optimal conductivity. Whether for industrial machinery or consumer electronics, trust in this Right Angle mount connector to deliver consistent and robust performance. Elevate your circuitry with this essential component for seamless data transmission.