842-012-558-102

Heilind Number:EDA842-012-558-102
Manufacturer:EDAC
Manufacturer Number:842-012-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our innovative High Temp Card Edge Connector. Designed for reliable performance, this green connector boasts a 3A amperage capacity and features a single row configuration with 12 copper alloy contact positions. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures functionality in various applications. Trust in our Card Edge Connector for efficient and dependable board-to-board connectivity.