842-012-558-108

Heilind Number:EDA842-012-558-108
Manufacturer:EDAC
Manufacturer Number:842-012-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-558-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a single row design, it offers 12 positions for seamless connectivity. The contact material, Copper Alloy, guarantees efficient power transmission at a maximum amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its right-angle mount orientation and convenient .1-inch pitch make it easy to integrate into your PCB setup. Trust in the quality of this connector for optimal performance in your electronic projects.