842-012-558-201

Heilind Number:EDA842-012-558-201
Manufacturer:EDAC
Manufacturer Number:842-012-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-558-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row layout and a total of 12 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable, low-resistance transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on the board. Its right-angle mount orientation saves space and facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient PCB assemblies. Elevate your connectivity game with this essential component.